text.skipToContent text.skipToNavigation

Manufacturer Part #

1825058-7

"ADE04S04=DIP SWTCH,EXT,SMT-GW"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825058-7 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Slide
Termination Style: Gull Wing
Sealed Option: Sealed
Voltage Rating: 24V
Current Rating: 100mA
Terminal Pitch: 2.54mm
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4200
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,213.00
USD
Quantity
Unit Price
35
$0.84
105
$0.82
175
$0.805
525
$0.785
875+
$0.765
Product Variant Information section