text.skipToContent text.skipToNavigation

Manufacturer Part #

210-6MSD

210 Series SPST 100mA 20VDC -40°C ~ 85°C Dip Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 210-6MSD - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Slide
Termination Style: Straight
Sealed Option: Unsealed
Contact Resistance: 500mΩ
Voltage Rating: 20V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1020
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.30
USD
Quantity
Unit Price
60
$0.385
120
$0.38
450
$0.37
750
$0.365
1,500+
$0.355
Product Variant Information section