text.skipToContent text.skipToNavigation

Manufacturer Part #

78HF01GWT

78H Series Top Actuated DPST 1 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78HF01GWT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: DPST
Termination Style: Gull Wing
Sealed Option: Unsealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.40
USD
Quantity
Unit Price
35
$2.64
70
$2.61
105
$2.59
140
$2.58
175+
$2.54
Product Variant Information section