text.skipToContent text.skipToNavigation

Manufacturer Part #

SDA03H0SBD

SDA Series Low Profile SPST 3 Position Surface Mount Sealed DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K SDA03H0SBD - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPST
Actuator Style: Flush
Operating Force: 800gf
Termination Style: Right Angle / Surface Mount
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The SDA03H0SBD is a SDA Series Low Profile SPST 3 Position Surface Mount Sealed DIP Switch.

Features:

  • Low profile design saves space
  • Thru-hole and surface mount models
  • High pressure contact does not require tape seal for washing
  • Tape and reel packaging available
  • RoHS compliant

Applications:

  • Address switch for industrial controls
  • Logic switching for computers and peripherals
  • Function controlling for numerous applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
450
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$558.00
USD
Quantity
Unit Price
45
$1.26
90
$1.25
180
$1.24
675+
$1.21
Product Variant Information section