Manufacturer Part #
SDA03H0SBR
SDA Series Low Profile SPST 3 Position Surface Mount Sealed DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | 2432 | ||||||||||
C&K SDA03H0SBR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
C&K SDA03H0SBR - Technical Attributes
| Type: | Dip |
| No of Positions: | 3 |
| Circuitry: | SPST |
| Actuator Style: | Flush |
| Termination Style: | PC Pin |
| Sealed Option: | Sealed |
| Mounting Method: | Through Hole |
Features & Applications
With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the SDA Series of DIP switches.
The SDA Series of DIP Switches offer a space saving low profile design for both surface mount and through hole applications. These DIP switches are available with 1-12 positions with the option of flush or extended actuators. All SDA switches have a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation. Terminals are gold plate over nickel plated brass with gold plated Beryllium copper contacts.
Typical applications for the SDA Low Profile DIP Switch include:
- Address switch for industrial controls
- Logic switching for computers and peripherals
- Function controlling for numerous applications.
The SDA03H0SBR offers a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation. This surface mount 3 position low profile DIP switch is top tape sealed with flush actuators and packaged in a 750 piece tape and reel.
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Through Hole