Manufacturer Part #
5-1437624-1
PKES Series 3.17 mm Shaft Size Fluted Skirt Line Indicator Knob
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-1437624-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 5-1437624-1 is a part of PKES Series 3.17 mm Shaft Size Fluted Skirt Line Indicator Knob.
Features:
- Product Type = Knob
- Series = PKES
- Shaft Size (mm [in]) = 3.17 [0.125]
- Knob Design = Fluted
- Indicator Style = Line
- Indicator Location = Top, Side and Skirt
- Skirt = With
- Diameter (mm [in]) = 19.00 [0.748]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$1.94
75
$1.91
100
$1.90
250
$1.87
375+
$1.85
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag