text.skipToContent text.skipToNavigation

Manufacturer Part #

KO132D1506

KO Series 1 Tumbler DP 90 Degree Panel Mount Solder Lug Keylock Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KO132D1506 - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Circuitry: DP
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,820.00
USD
Quantity
Unit Price
500+
$1.82
Product Variant Information section