text.skipToContent text.skipToNavigation

Manufacturer Part #

PVL08FLS31

PVL Series Ø8 mm Steel Body Green Flat Lens Solder Lug Pilot Indicator Light

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PVL08FLS31 - Technical Attributes
Attributes Table
Rated Voltage: 2.8V
Contact Current-Max: 20mA
Actuator Style: Round Button
Termination Style: Quick Connect
Operating Temperature: -25°C to +55°C
IP Rating: IP67
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
50
$4.80
100
$4.74
150+
$4.68
Product Variant Information section