text.skipToContent text.skipToNavigation

Manufacturer Part #

300AWSP1J1BLKVS2QE

300A Series 5 A SPDT On-None-On PC Mount Through Hole Miniature Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 300AWSP1J1BLKVS2QE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 5A
Termination Style: Vertical / PC Through Hole
Contact Material: Silver
Mounting Method: Through Hole
Features & Applications
The 300A series switch from E-Switch offers a variety of miniature rocker and switches, ideal for space saving.  This series is available with a wide range of configurations, including multiple termination options and is sealed to IP67 standards.

The 300A series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Test Equipment
  • Networking
  • Computer Peripherals
The 300AWSP1J1BLKVS2QE is a miniature SPDT On-None-On black actuator panel mount rocker switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$594.00
USD
Quantity
Unit Price
1
$3.19
15
$3.13
30
$3.09
100
$3.03
200+
$2.97
Product Variant Information section