text.skipToContent text.skipToNavigation

Manufacturer Part #

R1966ABLKBLKEP

R1966 Series SPST On-Off Snap In PC Pin Concave Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R1966ABLKBLKEP - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 15A
Termination Style: PC Pin
Rated Voltage (VAC): 125VAC
Insulation Resistance: 1000MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -30°C to +65°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
150
$1.04
300
$1.03
450
$1.02
600
$1.01
750+
$0.98
Product Variant Information section