Manufacturer Part #
VRS-3-Q3PSI-19KNN-0-M2
Rocker switch blk 3P SPDT 12.9 mm x 19.2 mm On-Off-On w/I O II white leg 20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
VCC VRS-3-Q3PSI-19KNN-0-M2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC VRS-3-Q3PSI-19KNN-0-M2 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | SPDT |
| Current Rating: | 20A |
| Termination Style: | Quick Connect |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 100mΩ |
| Actuator Style: | Rectangular |
| Operating Temperature: | -25°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$1.48
200
$1.47
300
$1.46
500+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount