text.skipToContent text.skipToNavigation

Manufacturer Part #

51A30-01-2-04N

51 Series Standard 1 Deck DP 4 Position Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 51A30-01-2-04N - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: DP
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$486.00
USD
Quantity
Unit Price
2
$20.00
4
$19.83
10
$19.61
20
$19.44
30+
$19.22
Product Variant Information section