text.skipToContent text.skipToNavigation

Manufacturer Part #

53M15-01-1-16N

53 Series Military 1 Deck SP 16 Position Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 53M15-01-1-16N - Technical Attributes
Attributes Table
Indexing: 15°
Circuitry: SP
No of Positions: 16
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$923.50
USD
Quantity
Unit Price
1
$96.97
2
$95.56
3
$94.74
4
$94.17
5+
$92.35
Product Variant Information section