text.skipToContent text.skipToNavigation

Manufacturer Part #

56SD36-01-1-AJN

56 Series Sealed Panel Mount Adjustable Stop 36° 1Deck SP Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 56SD36-01-1-AJN - Technical Attributes
Attributes Table
Indexing: 36°
Circuitry: SP
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Gold Over Silver
Mounting Method: Panel Mount
Features & Applications
The 56 Series Rotary Switch of 0.5" diameter, 200mA, .355" behind panel which consist of Shaft/panel seal, adjustable stop, Panel mount, 36°, 1 deck, 1 pole/deck and non-shorting.

Key Features:

  • Requires Minimum Distance Behind the Panel
  • Adjustable Stop Types Provide Prototypes Immediately
  • Industrial Quality, Economically Priced

Specifications:

  • Contact Resistance: 100 milliohms maximum, (15 milliohms initially)
  • Insulation Resistance: 10,000 Mohms minimum between mutually insulated parts(50,000 Mohms initially)
  • Voltage Breakdown: 600 Vac minimum between mutually insulated parts at standard
    atmospheric pressure
  • Rotational Torque: 3.5 to 9 oz-in. (21-53 mNm), depending on the number of poles
  • Terminals: Switches have the full circle of terminals, regardless of number of active positions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$438.00
USD
Quantity
Unit Price
2
$18.03
4
$17.89
10
$17.71
25
$17.52
40+
$17.31
Product Variant Information section