text.skipToContent text.skipToNavigation

Manufacturer Part #

CD08RM0AB

CD Series 8 Position Right Angle Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K CD08RM0AB - Technical Attributes
Attributes Table
Circuitry: Coded
No of Positions: 8
Termination Style: Right Angle / PC Through Hole
Contact Material: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,808.00
USD
Quantity
Unit Price
300+
$9.36
Product Variant Information section