text.skipToContent text.skipToNavigation

Manufacturer Part #

95CW06D3JRT

95C Series 0.5 A 12 V J-Lead Surface Mount Pushbutton Washable Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 95CW06D3JRT - Technical Attributes
Attributes Table
Contact Material: Silver
Actuator Style: Pushbutton
Termination Style: J-Lead
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
1800
Total
$1,287.00
USD
Quantity
Unit Price
1,800+
$0.715
Product Variant Information section