text.skipToContent text.skipToNavigation

Manufacturer Part #

JF15CP2D

JF Series SPST 24 V 3 N Straight PC Through Hole Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JF15CP2D - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 500MΩ
Actuation Force: 3N
Contact Material: Brass
Contact Plating: Silver
Actuator Style: Round
Termination Style: Straight PC
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +85°C
Dimension: H  5.08mm x L  17.7mm x W  17.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,229
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.00
USD
Quantity
Unit Price
10
$3.00
25
$2.96
50
$2.93
100
$2.90
200+
$2.83
Product Variant Information section