Manufacturer Part #
7301SYZQE
7000 Series Mini 3PDT On-None-On Solder Lug Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
C&K 7301SYZQE - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
C&K 7301SYZQE - Technical Attributes
| Switch Operation: | On-None-On |
| Circuitry: | 3PDT |
| Rated Voltage (VAC): | 120VAC |
| Voltage Rating: | 28V |
| Current Rating: | 5A |
| Insulation Resistance: | 1GΩ |
| Contact Material: | Silver |
| Contact Plating: | Silver |
| Actuator Type: | Toggle |
| Termination Style: | Solder Lug |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Threaded |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 12.7mm x W 16.51mm x H 30.1mm |
| Mounting Method: | Panel Mount |
Features & Applications
C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.
The 7000 Series of Miniature Toggle Switches is one of C&K’s most popular and versatile toggles. Nearly every attribute for this switch has multiple options allowing you to customize it to suit your application needs. Typical applications for the 7000 Series include:
- Telecommunications
- Instrumentation
- Medical Equipment
- Military
The 7301SYZQE offers a Triple Pole, Double Throw (3PDT) switch operation providing an On-None-On function. This epoxy sealed miniature toggle switch has a 0.42 inch high bright chrome actuator and 0.35 inch high nickel threaded keyway bushing. Termination is solder lug with silver contact material.
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount