text.skipToContent text.skipToNavigation

Manufacturer Part #

GF92251B1-000U-AC9

Fan 92X92X25MM 12VDC 4.72W 75C

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON GF92251B1-000U-AC9 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 75CFM
Noise: 47.5dBA
Voltage Rating: 12V
Rated Power: 4.72W
RPM: 4500RPM
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Dimension: L  92mm x W  92mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,028.16
USD
Quantity
Unit Price
56+
$18.36
Product Variant Information section