Manufacturer Part #
GF92251B6-000U-AE9
FAN 92X92X25mm 12VDC 1.62W 45C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:56 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON GF92251B6-000U-AE9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON GF92251B6-000U-AE9 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 45CFM |
| Noise: | 32dBA |
| Voltage Rating: | 12V |
| Rated Power: | 1.62W |
| RPM: | 2700RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 92mm x W 92mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
56+
$16.61
Product Variant Information section
Available Packaging
Package Qty:
56 per Box
Mounting Method:
Panel Mount