text.skipToContent text.skipToNavigation

Manufacturer Part #

MF60252V3-1000U-A99

60x25mm 24VDC, Vapo, 16CFM DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF60252V3-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 16CFM
Noise: 16.7dBA
Voltage Rating: 24V
Rated Power: 0.53W
RPM: 3100RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  60mm x W  60mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,384.00
USD
Quantity
Unit Price
200+
$6.92
Product Variant Information section