Manufacturer Part #
322400B00000G
TO-18 Package 56.0 C/W Thermal Resistance Low Cost Push On Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 322400B00000G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 322400B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 100°C/W |
| Material: | Black Anodized |
| Dimension: | H 5.97mm x D 12.7mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 322400B00000G is a TO-18 package heat sink with a thermal resistance of 100.00 C/W. The 322400B00000G is a low cost push on heat sink. The 322400B00000G is black anodized.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk