Manufacturer Part #
V-1100-SMD/A
23 C/W Copper Tin Finish 26.2 x 12.7 x 9.91 mm Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components V-1100-SMD/A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components V-1100-SMD/A - Technical Attributes
Attributes Table
| Thermal Resistance: | -250°C/W |
| Material: | Copper |
| Dimension: | H 9.9mm x L 26.2mm x W 12.7mm |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
300
$0.585
600
$0.575
900
$0.57
1,500
$0.565
3,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount