text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM7-22.1184MHZ-D2Y-T

ABM7 Series 22.1184 MHz ±20 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM7-22.1184MHZ-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 22.1184MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$295.00
USD
Quantity
Unit Price
1,000
$0.295
2,000
$0.29
4,000
$0.285
5,000+
$0.28
Product Variant Information section