text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8G-12.000MHZ-4Y-T3

ABM8G Series 12 MHz 10 pF ±30 ppm -10 to +60° C Ultra Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Abracon ABM8G-12.000MHZ-4Y-T3 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 120Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
Singapore:
51,000
30,000
Factory Stock:Factory Stock:
67,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$390.00
USD
Quantity
Unit Price
3,000
$0.13
6,000
$0.129
9,000
$0.128
12,000
$0.127
15,000+
$0.125
Product Variant Information section