text.skipToContent text.skipToNavigation

Manufacturer Part #

ABMM-25.000MHZ-B2-T

ABMM Series 25 MHz ±20 ppm 18 pF -20 to +70°C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Abracon ABMM-25.000MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Insulation Resistance: 500MΩ
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  7mm x W  5mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications

The ABMM-25.000MHZ-B2 is a ABMM Series 25 MHz ±20 ppm 18 pF -20 to +70°C SMT Ceramic Microprocessor Crystal.
 
Features:

  • Suitable for RoHS reflow
  • Low height 1.3 mm max
  • AT-strip cut offers a tight tolerance & stability

Applications:

  • Computers, Modems, Microprocessors
  • Communication, Test equipment
  • PCMCIA

 

 

Pricing Section
Global Stock:
9,000
Singapore:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$435.00
USD
Quantity
Unit Price
1,000
$0.435
2,000
$0.43
3,000
$0.425
4,000+
$0.42
Product Variant Information section