text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-200-20-3X-EN-TR

CSM-3X Series 20 MHz ±30 ppm 20 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
ECS Inc. ECS-200-20-3X-EN-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 20MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
Singapore:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$561.00
USD
Quantity
Unit Price
3,000
$0.187
6,000
$0.184
9,000+
$0.182
Product Variant Information section