Manufacturer Part #
CSTCR7M20G53-R0
CSTCR 7.200 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata CSTCR7M20G53-R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata CSTCR7M20G53-R0 - Technical Attributes
Attributes Table
| Operating Frequency: | 7MHz |
| Load Capacitance: | 15pF |
| Frequency Tolerance: | ±0.5% |
| Operating Temp Range: | -20°C to +80°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount