text.skipToContent text.skipToNavigation

Manufacturer Part #

2000896-2

Fortis Zd 10 Col Vert Center Mod Assy

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2000896-2 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Vertical
No of Positions: 90
No of Rows: 9
Pitch: 0.08 mm
Termination: Solder
Material: Liquid Crystal Polymer
Current Rating: 1.5A
Operating Temp Range: -65°C to +125°C
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
756
Multiple Of:
756
Total
$24,123.96
USD
Quantity
Unit Price
756+
$31.91
Product Variant Information section