Manufacturer Part #
368-006-520-201
368 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 368-006-520-201 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 6 |
| No of Rows: | 2 |
| Pitch: | 0.156 in |
| Termination: | Solder Pins/Tails |
| Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Contact Resistance: | 10Ω |
| Current Rating: | 5A |
| Operating Temp Range: | -40°C to +125°C |
| Color: | Green |
| Mounting Method: | Through Hole |
Features & Applications
The 368-006-520-201 is a part of 368 Series 3.96 mm 06 Position Centre Module Board to Board Receptacle Card Edge Connector
Features:
- .156 (3.96) contact spacing x .200 (5.08) row spacing
- Accepts .062 (1.57) nominal thickness PC board
- High profile insulator body, .630 (16.00)
- Press fit contact termination options include .031 (0.79) square wire wrap & P.C. Tails
- Modular design permits any connector length assembly
- Accepts between contact and in-contact polarizing keys
Specifications:
- Insulator Material: Diallyl phthalate, UL 94V-0, colour : green
- Contact Material: phosphor bronze alloy CA-510
- Contact Plating: gold over nickel for entire contact
- Current Rating: 5 amperes continuous
Applications:
- Instrunmention
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3
$8.94
10
$8.85
25
$8.78
75
$8.70
150+
$8.59
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole