text.skipToContent text.skipToNavigation

Manufacturer Part #

395-040-520-202

Card Edge Connector with 40 position 2.54 mm pitch

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 395-040-520-202 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 40
Pitch: 2.54 mm
Termination: Wire Wrap
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
25
$6.24
50
$6.21
100
$6.17
125
$6.16
375+
$6.09
Product Variant Information section