text.skipToContent text.skipToNavigation

Manufacturer Part #

531433-4

44 Position 2 Row (22 x 2) Through Hole Female Low Profile Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 531433-4 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Straight Header/Plug
No of Positions: 44
No of Rows: 2
Termination: Solder
Material: Polyester
Contact Plating: Gold
Current Rating: 5A
Operating Temp Range: -55°C to +105°C
Color: Green
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
20
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$13,906.80
USD
Quantity
Unit Price
1
$40.56
3
$40.06
10
$39.52
20
$39.21
40+
$38.63
Product Variant Information section