text.skipToContent text.skipToNavigation

Manufacturer Part #

DF12NB(5.0)-50DP-0.5V(51)

50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF12NB(5.0)-50DP-0.5V(51) - Technical Attributes
Attributes Table
Connector Type: Header
Style/Orientation: Straight
No of Positions: 50
Pitch: 0.50 mm
No of Rows: 2
Material Finish: Gold
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
1,000+
$0.86
Product Variant Information section