text.skipToContent text.skipToNavigation

Manufacturer Part #

AK178-3

Serial Extension 3 Meter Cable - 9 Pin D-sub Male to 9 Pin D-sub Female

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
ASSMANN WSW Components AK178-3 - Technical Attributes
Attributes Table
Connector Type: D-Subs
Length: 3m
Shielding: Yes
Color: Beige
No of Rows: 2
No of Positions: 9
Features & Applications

The AK178-3-R is a part of AK17 series 3 meter 9 Pin D-sub male to 9 Pin female D-sub. It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Cable: #28.9C+1+AL/MY
    • OD:5.0MM
    • Single Shielded
  • Connectors: DB 9M (Blue), DB9F(Blue)
  • Thumbscrew: #4-40UNC type
  • Housing: Molded PVC
  • Color: Beige
  • Pin Assignment: 1:1
Pricing Section
Global Stock:
128
USA:
128
196
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.88
USD
Quantity
Unit Price
4
$6.22
15
$6.16
40
$6.11
100
$6.07
250+
$5.99
Product Variant Information section