text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKM12-RPBR4-P2

Bulkhead Feed-Thru Conn., M12, Rear mt., 4-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKM12-RPBR4-P2 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 200mm
Shielding: No
No of Positions: 4
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
9 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.18
USD
Quantity
Unit Price
2
$11.59
5
$11.50
20
$11.36
50
$11.27
125+
$11.11
Product Variant Information section