text.skipToContent text.skipToNavigation

Manufacturer Part #

AT-K-26-6-B/100

100 FT ROLL OF 6 CONDUCTOR FLAT BLACK CABLE

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code:
Product Specification Section
ASSMANN WSW Components AT-K-26-6-B/100 - Technical Attributes
Attributes Table
Connector Type: Modular
Length: 30.5m
Shielding: No
Color: Black
No of Rows: 1
No of Positions: 6
Voltage Rating: 150V
Operating Temp Range: -10°C to +60°C
Wire Gauge: AWG 26
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.98
USD
Quantity
Unit Price
1
$22.98
4
$22.66
15
$22.36
25
$22.24
50+
$21.89