Manufacturer Part #
MSAS-08PFFJ-SF8CA5
M12 A Code receptacle shielded to RJ45 8P FF M16, PU L-0.5M
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW MSAS-08PFFJ-SF8CA5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW MSAS-08PFFJ-SF8CA5 - Technical Attributes
Attributes Table
| Connector Type: | Plug and Receptacle |
| Length: | 0.5m |
| Shielding: | Yes |
| Color: | Black |
| No of Positions: | 8 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
10
$12.70
30
$12.57
40
$12.54
100
$12.44
150+
$12.34
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag