text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770986-0

MATE-N-LOK 26-22 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
TE Connectivity 1-770986-0 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 26-22
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 1-770986-0 is a MATE-N-LOK 26-22 AWG Wire to Cable Crimp Socket Contact.

Features:

  • Product Type = Contact
  • Connector Line = Mini-Universal MATE-N-LOK
  • Wire Insulation Diameter (mm [in]) = 1.20 – 1.75 [0.047 – 0.069]
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Duplex
  • Wire Range (mm [AWG]) = 0.12-0.40² [26-22]
  • Contact Diameter (mm [in]) = 0.99 [0.039]
  • Stock Thickness (mm [in]) = 0.20 [0.008]
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass

 

 

Pricing Section
Global Stock:
8,876
USA:
8,876
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$25.88
USD
Quantity
Unit Price
75
$0.345
200
$0.34
500
$0.33
1,250
$0.325
3,000+
$0.31
Product Variant Information section