text.skipToContent text.skipToNavigation

Manufacturer Part #

1734300-1

3 x 2.5 mm PCB Spring Contact Shield Finger

Product Specification Section
TE Connectivity 1734300-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: PCB
No of Positions: 1
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,750.00
USD
Quantity
Unit Price
2,500
$0.315
5,000+
$0.31