text.skipToContent text.skipToNavigation

Manufacturer Part #

1825420-1

TRD Series 3 A Top Actuator Silver Contact Plating Rocker Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1825420-1 is a TRD Series 3 A Top Actuator Silver Contact Plating Rocker Switch.It has an Operating temperature ranges b/w -30 °C to 85 °C.

Features:

  • Configuration (Pole-Throw) = Single Pole - Double Throw
  • Series = TRD
  • Actuator Style = Rocker
  • Actuator Type = Top
  • Termination Type = Wire Lugs
  • Mount = Panel
  • Contact Rating = 3AActuator Color = Black
  • Mount Style = 15/32" Round Hole

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,150.00
USD
Quantity
Unit Price
250+
$12.60
Product Variant Information section