text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK900605R0000

Dark Gray Color Polyamide Material ENTRELEC Terminal Block Label Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
TE Connectivity 1SNK900605R0000 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Holder
Color: Grey
Operating Temp Range: -55°C to +110°C
Dimension: 30 x 10 x 31.8 mm
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.75
USD
Quantity
Unit Price
50
$0.455
200
$0.445
750
$0.43
1,250
$0.425
2,500+
$0.41
Product Variant Information section