text.skipToContent text.skipToNavigation

Manufacturer Part #

207370-1

Jones Plugs & Sockets 3/8 Flex Conduit Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 207370-1 is a AMP Flexible Conduit Connectors are designed for connecting flexible conduit--"Greenfield," "Bx" types--to electrical panels or boxes. They provide fast, reliable connection in a variety of applications

The Connecting flexible conduit using AMP straight-thru and right-angle connectors is extremely quick and easy. A connector is simply screwed onto the conduit until it stops, then the connector is snapped into the knockout hole of a panel or box. No screw clamps are needed to hold the conduit in the connector and no locknut is needed to retain the connector in the panel or box.

The right-angle version is equipped with a flip-down lid to facilitate the routing of cable. Once the cable is positioned in the connector housing, the lid is snapped in place, completely enclosing the housing around the cable

Product Facts:

  • Accepts steel or aluminum conduit
  • No tools, screws, bushings or locknuts required for installation
  • Screws directly onto flexible conduit
  • Snaps into knockout hole in panel or box
  • Provides low profile on both sides of mounting surface
  • Dismountable with conventional pliers
  • Available in straight-thru and right-angle versions
  • Sizes accept 3/8-inch [9.53] and 1/2-inch [12.7] conduit
  • Rated 125°C maximum

Product Features:

  • Product Type = Connector
  • UL File Number = E60108
  • Cable Exit Angle = 180°
  • Conduit Size (mm [in]) = 9.53 [0.375]
  • Conduit Type = Flexible Metal Conduit
  • Housing Material = Thermoplastic - GF
  • Housing Color = Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,600
Factory Lead Time:
14 Weeks
Minimum Order:
1600
Multiple Of:
200
Total
$3,856.00
USD
Quantity
Unit Price
1,600+
$2.41
Product Variant Information section