text.skipToContent text.skipToNavigation

Manufacturer Part #

208652-1

CPC Accessory Shell Size 17 Bead Chain Sealing Cap

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Features & Applications

The 208652-1 is a Shell Size 17 Bead Chain Sealing Cap Circular Plastic Connector Accessory.

Cable clamps provide strain relief and can be used on all series receptacles and plugs. The clamping area can be adjusted by reversing the clamping insert.

Features:

  • Accessory Type = Sealing Cap
  • Shell Size = 17
  • Product Series = Series I, Series III, Series II
  • Cap To Flange Attachment = Metal Bead Chain
  • Bead Chain Coupling Material = Nickel Plated Brass
  • Bead Chain Material = Nickel Plated Steel
  • Sealing Gasket Material = Elastomer
  • Sealing Cap Material = Thermoplastic
  • Cable Clamp Color = Black
  • Sealing Cap Flammability Rating = UL 94V-1
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,455.00
USD
Quantity
Unit Price
500+
$8.91
Product Variant Information section