text.skipToContent text.skipToNavigation

Manufacturer Part #

2106123-2

SlimSeal 18 - 20 AWG Stress Relief Free Hanging Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1017
Product Specification Section
TE Connectivity 2106123-2 - Technical Attributes
Attributes Table
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 18-20
Contact Material: Copper Alloy
Contact Plating: Tin
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Features & Applications
The SlimSeal SSL connectors are low profile, single row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.

Key Features :

  • Available in 2, 3 & 4 positions
  • SMT and thru hole
  • Wire-to-wire and wire-to-board (vertical and right angle)
  • 18 – 24 AWG stranded wire
  • Positive integral latching
  • Polarized connectors
  • Pre-assembled seals & wire guides
  • IP67 rating
  • UV resistance (wire-to-wire)

Applications :

  • Billboards
  • Live events lighting
  • Wall wash lighting
  • Spot lighting
  • Street lighting
  • Tunnel lighting
  • Flood lights
  • LED strip lighting

 

 

Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
28
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.14
USD
Quantity
Unit Price
150
$0.148
400
$0.146
1,250
$0.143
2,500
$0.141
7,500+
$0.136
Product Variant Information section