Manufacturer Part #
5-104505-6
AMPMODU 30 Micro Inches Gold 26-22 AWG Crimp Pin IDC Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12500 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
TE Connectivity 5-104505-6 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| No of Positions: | 1 |
| Wire Gauge: | AWG 26-22 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 300V |
| Mounting Method: | Wire Mount |
Features & Applications
The 5-104505-6 is a AMPMODU 30 Micro Inches Gold 26-22 AWG Crimp Pin IDC Contact. It has an Operating Temperature range of -65°C to +105°C.
Features:
- Pin/Socket = Pin
- Wire Insulation Diameter (mm [in]) = 0.91 – 1.37 [0.035 – 0.054]
- Applied Pressure = Standard
- Termination Method to Wire/Cable = Crimp
- Solder Tail Contact Plating = Tin
- Wire Range (mm [AWG]) = 0.12-0.40² [26-22]
- Contact Configuration = MTE (IDC)
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Tin
- Packaging Method = Loose Piece
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
12,500+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
12500 per Reel
Mounting Method:
Wire Mount