text.skipToContent text.skipToNavigation

Manufacturer Part #

5207952-3

AMPLIMITE 4-40 Thread Size Clear Chromate Female Screwlock Assembly Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5207952-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Screw Terminal
Material: Stainless Steel
Contact Plating: Zinc
Features & Applications

The 5207952-3 is a Amplimite Female Screwlock 4-40 Thread Size Assembly Kit.

Features:

  • Accessory Type = Female Screwlock Assembly Kit
  • Body Finish = Clear Chromate
  • Thread Size = 4-40
  • Screw Length (mm [in]) = 11.13 [0.438]
  • Screw Material = Steel
  • For Use With = All Plastic Right-Angle Connectors (HD)
  • Screw Plating = Zinc
  • Screw Finish = Clear Chromate
  • Thread Length (mm [in]) = 6.35 [0.250]
  • Screwlock Style = Screwlock with Flat Washers and Square Nuts
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,830.00
USD
Quantity
Unit Price
3,000+
$2.61
Product Variant Information section