text.skipToContent text.skipToNavigation

Manufacturer Part #

5747099-5

HD20 Series 15 Position Thermoplastic 180°Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5747099-5 - Technical Attributes
Attributes Table
No of Positions: 15
Features & Applications

The 5747099-5 is a AMPLIMITE HD–20 15 Position Thermoplastic 180°Exit Angle Cable Clamp Kit and Economy Crimp Snap Subminiature D Commercial Connectors with all–plastic contact retention. These commercial connectors are available with or without shielding or shielding enclosure kits

Features:

  • Product Type:
    • Product Type = Backshell/Cable Clamp
    • Cable Clamp Type = Two-Piece RFI/EMI Shield
    • Shell Size = 2
    • Grommets = Without
    • Thread Size = 4-40
  • Electrical Characteristics:
    • Shielded = Yes
  • Body Related:
    • Cable Exit Angle = 180°
    • Cable Insulation Diameter (mm [in]) = 7.62 [0.300]
    • Number of Positions = 15
    • Cable Clamp Material = Metal Plated Thermoplastic
    • Shield Plating = Bright Nickel over Copper
    • Long Turnable Jack Screw Part No. = 747784-3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,147.50
USD
Quantity
Unit Price
250+
$8.59
Product Variant Information section