text.skipToContent text.skipToNavigation

Manufacturer Part #

66361-3

MULTIMATE AWG 18-14 Gold over Nickel Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 0701
Product Specification Section
TE Connectivity 66361-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Gold
Mounting Method: Wire Mount
Features & Applications

The 66361-3 Type III+ mulitmate Pin contact has been designed for use in all Series 1 CPC connectors. 

The 66361-3 is a crimp socket contact with a snap-in connection.

The 66361-3 has a contact finish of gold over nickel and accommodates wire gauges AWG 18-14.

Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$1.23
USD
Quantity
Unit Price
30
$0.615
100
$0.60
250
$0.585
500
$0.58
1,500+
$0.555
Product Variant Information section