text.skipToContent text.skipToNavigation

Manufacturer Part #

747275-2

HDF-20 Ribbon Cable 25 Position 90° Exit Angle Strain Relief

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity 747275-2 - Technical Attributes
Attributes Table
No of Positions: 25
Features & Applications

The 747275-2 is a  HDF-20 series Standard Cable Connectors STRAIN RELIEF Product in a packaging of Bag.

Features:

  • Product type =  Strain relief Accessory
  • UL Flammability Rating = UL 94V-0
  • Product Series = HDF-20 (Ribbon Cable)
  • 25 Positions
  • Wire/Cable Type = Ribbon Cable
  • Thermoplastic material
  • Color is Black
  • Industry belongs to Consumer PC
  • Cable exit Angle is 90

 

 

 
Pricing Section
Global Stock:
24,627
USA:
24,627
On Order:
0
Factory Stock:Factory Stock:
8,511
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$22.25
USD
Quantity
Unit Price
50
$0.445
150
$0.435
400
$0.425
1,000
$0.415
2,500+
$0.40
Product Variant Information section