text.skipToContent text.skipToNavigation

Manufacturer Part #

927768-3

Socket Contact Tin 13-17 AWG Crimp Power

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TE Connectivity 927768-3 - Technical Attributes
Attributes Table
Contact Termination: Crimp Terminal
Contact Plating: Tin
Operating Temp Range: -40°C to +130°C
Pricing Section
Global Stock:
9,900
USA:
9,900
9,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3300
Multiple Of:
3300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$349.80
USD
Quantity
Unit Price
3,300
$0.106
6,600
$0.104
9,900
$0.103
13,200
$0.102
16,500+
$0.0999
Product Variant Information section